
GCM1555C1H681JA16D | |
|---|---|
DigiKey Part Number | 490-16438-2-ND - Tape & Reel (TR) 490-16438-1-ND - Cut Tape (CT) 490-16438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H681JA16D |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H681JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,50400 Kč | 25,20 Kč |
| 100 | 0,43050 Kč | 43,05 Kč |
| 500 | 0,30742 Kč | 153,71 Kč |
| 1 000 | 0,27003 Kč | 270,03 Kč |
| 2 500 | 0,23056 Kč | 576,40 Kč |
| 5 000 | 0,20683 Kč | 1 034,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18203 Kč | 1 820,30 Kč |
| 20 000 | 0,16651 Kč | 3 330,20 Kč |
| 30 000 | 0,15875 Kč | 4 762,50 Kč |
| 50 000 | 0,15014 Kč | 7 507,00 Kč |
| 70 000 | 0,14512 Kč | 10 158,40 Kč |
| 100 000 | 0,14028 Kč | 14 028,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

