680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG681J50NT

DigiKey Part Number
4713-GMC04CG681J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG681J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG681J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG681J50NT
Description
CAP0402 COG 680PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG681J50NT10Cal-Chip Electronics, Inc.10 0004713-GMT04CG681J50NT10CT-ND2,10000 KčParametric Equivalent
GRM1555C1H681JA01DMurata Electronics361 053490-3240-1-ND2,10000 KčSimilar
0402N681J500CTWalsin Technology Corporation27 9111292-1346-1-ND2,10000 KčParametric Equivalent
AC0402JRNPO9BN681YAGEO16 76013-AC0402JRNPO9BN681CT-ND2,10000 KčParametric Equivalent
C0402C681J5GACAUTOKEMET13 898399-15814-1-ND8,61000 KčParametric Equivalent
In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
500,50820 Kč25,41 Kč
1000,43260 Kč43,26 Kč
5000,31078 Kč155,39 Kč
1 0000,27297 Kč272,97 Kč
2 5000,23358 Kč583,95 Kč
5 0000,20985 Kč1 049,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19039 Kč1 903,90 Kč
20 0000,17440 Kč3 488,00 Kč
30 0000,16639 Kč4 991,70 Kč
50 0000,15752 Kč7 876,00 Kč
70 0000,15234 Kč10 663,80 Kč
100 0000,14736 Kč14 736,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč