100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E101JH

DigiKey Part Number
478-KGM03ACG1E101JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E101JHCT-ND - Cut Tape (CT)
478-KGM03ACG1E101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E101JH
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E101JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E101JA01JMurata Electronics7 885490-GRM0335C1E101JA01JCT-ND2,10000 KčDirect
GRM0335C1H101GA01DMurata Electronics34 317490-7751-1-ND2,10000 KčDirect
GRM0335C1H101JA01DMurata Electronics7 348 508490-6113-1-ND2,10000 KčDirect
GRM0335C1E101FA01DMurata Electronics217 649490-11282-1-ND2,10000 KčUpgrade
GRM0335C1E101FA01JMurata Electronics49 246490-GRM0335C1E101FA01JCT-ND2,10000 KčUpgrade
In-Stock: 73 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
500,30240 Kč15,12 Kč
1000,25620 Kč25,62 Kč
5000,17806 Kč89,03 Kč
1 0000,15476 Kč154,76 Kč
2 5000,13002 Kč325,05 Kč
5 0000,11515 Kč575,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,09695 Kč1 454,25 Kč
30 0000,08807 Kč2 642,10 Kč
45 0000,08362 Kč3 762,90 Kč
75 0000,07870 Kč5 902,50 Kč
105 0000,07582 Kč7 961,10 Kč
150 0000,07306 Kč10 959,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč