100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E101JA01J

DigiKey Part Number
490-GRM0335C1E101JA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E101JA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E101JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E101JA01J
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E101JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H101GA01DMurata Electronics34 317490-7751-1-ND2,10000 KčDirect
GRM0335C1H101JA01DMurata Electronics7 348 508490-6113-1-ND2,10000 KčDirect
GRM0335C1H101JA01JMurata Electronics113 115490-GRM0335C1H101JA01JCT-ND2,10000 KčDirect
GRM0335C1E101FA01DMurata Electronics217 649490-11282-1-ND2,10000 KčUpgrade
GRM0335C1E101FA01JMurata Electronics49 246490-GRM0335C1E101FA01JCT-ND2,10000 KčUpgrade
In-Stock: 7 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,29400 Kč2,94 Kč
500,18900 Kč9,45 Kč
1000,15960 Kč15,96 Kč
5000,10876 Kč54,38 Kč
1 0000,09365 Kč93,65 Kč
2 5000,07744 Kč193,60 Kč
5 0000,06787 Kč339,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,04538 Kč2 269,00 Kč
100 0000,04141 Kč4 141,00 Kč
150 0000,03942 Kč5 913,00 Kč
250 0000,03722 Kč9 305,00 Kč
350 0000,03593 Kč12 575,50 Kč
500 0000,03470 Kč17 350,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč