100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E101FA01J

DigiKey Part Number
490-GRM0335C1E101FA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E101FA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E101FA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E101FA01J
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E101FA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
500,34860 Kč17,43 Kč
1000,29610 Kč29,61 Kč
5000,20872 Kč104,36 Kč
1 0000,18163 Kč181,63 Kč
2 5000,15328 Kč383,20 Kč
5 0000,13628 Kč681,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09600 Kč4 800,00 Kč
100 0000,08894 Kč8 894,00 Kč
150 0000,08541 Kč12 811,50 Kč
250 0000,08150 Kč20 375,00 Kč
350 0000,07921 Kč27 723,50 Kč
500 0000,07702 Kč38 510,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč