
KGF21BR72A222KT | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A222KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A222KTCT-ND - Cut Tape (CT) 478-KGF21BR72A222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A222KT |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A222KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C222K4Z2A | KYOCERA AVX | 5 628 | 478-KAF21BR72A222KTCT-ND | 8,82000 Kč | Similar |
| C0805X222K1RACTU | KEMET | 2 537 | 399-C0805X222K1RACTUCT-ND | 9,03000 Kč | Direct |
| C2012X7R2A222K085AM | TDK | 1 990 | 445-6048-1-ND | 3,57000 Kč | Direct |
| C2012X7R2E222K085AM | TDK | 1 462 | 445-6057-1-ND | 3,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,31400 Kč | 115,70 Kč |
| 100 | 2,03890 Kč | 203,89 Kč |
| 500 | 1,57946 Kč | 789,73 Kč |
| 1 000 | 1,43794 Kč | 1 437,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38487 Kč | 5 539,48 Kč |
| 8 000 | 1,29867 Kč | 10 389,36 Kč |
| 12 000 | 1,25552 Kč | 15 066,24 Kč |
| 20 000 | 1,20770 Kč | 24 154,00 Kč |
| 28 000 | 1,17974 Kč | 33 032,72 Kč |
| 40 000 | 1,15286 Kč | 46 114,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

