


F931V105MAA | |
|---|---|
DigiKey Part Number | 478-8330-2-ND - Tape & Reel (TR) 478-8330-1-ND - Cut Tape (CT) 478-8330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V105MAA |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V105MAA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA105K035RNJ | KYOCERA AVX | 48 336 | 478-1651-1-ND | 8,55000 Kč | Direct |
| TAJA105M035RNJ | KYOCERA AVX | 5 310 | 478-3858-1-ND | 10,84000 Kč | Direct |
| 293D105X0035A2TE3 | Vishay Sprague | 2 231 | 718-293D105X0035A2TE3CT-ND | 10,01000 Kč | Direct |
| 293D105X9035A2TE3 | Vishay Sprague | 55 340 | 718-1116-1-ND | 10,01000 Kč | Direct |
| T491A105K035AT | KEMET | 16 908 | 399-8265-1-ND | 11,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 50 | 4,10440 Kč | 205,22 Kč |
| 100 | 3,66430 Kč | 366,43 Kč |
| 500 | 2,92728 Kč | 1 463,64 Kč |
| 1 000 | 2,69954 Kč | 2 699,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92864 Kč | 5 857,28 Kč |
| 4 000 | 2,75616 Kč | 11 024,64 Kč |
| 6 000 | 2,66982 Kč | 16 018,92 Kč |
| 10 000 | 2,57411 Kč | 25 741,10 Kč |
| 14 000 | 2,51817 Kč | 35 254,38 Kč |
| 20 000 | 2,46436 Kč | 49 287,20 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

