
TAJA105M035RNJ | |
|---|---|
DigiKey Part Number | 478-3858-2-ND - Tape & Reel (TR) 478-3858-1-ND - Cut Tape (CT) 478-3858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105M035RNJ |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,56900 Kč | 65,69 Kč |
| 50 | 4,91780 Kč | 245,89 Kč |
| 100 | 4,41090 Kč | 441,09 Kč |
| 500 | 3,55544 Kč | 1 777,72 Kč |
| 1 000 | 3,29162 Kč | 3 291,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,07442 Kč | 6 148,84 Kč |
| 4 000 | 2,89579 Kč | 11 583,16 Kč |
| 6 000 | 2,80632 Kč | 16 837,92 Kč |
| 10 000 | 2,70715 Kč | 27 071,50 Kč |
| 14 000 | 2,64917 Kč | 37 088,38 Kč |
| 20 000 | 2,59341 Kč | 51 868,20 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

