
TAJA105K035RNJ | |
|---|---|
DigiKey Part Number | 478-1651-2-ND - Tape & Reel (TR) 478-1651-1-ND - Cut Tape (CT) 478-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105K035RNJ |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,69530 Kč | 1 347,65 Kč |
| 1 000 | 2,48133 Kč | 2 481,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,30516 Kč | 4 610,32 Kč |
| 4 000 | 2,16022 Kč | 8 640,88 Kč |
| 6 000 | 2,08766 Kč | 12 525,96 Kč |
| 10 000 | 2,00726 Kč | 20 072,60 Kč |
| 14 000 | 1,96025 Kč | 27 443,50 Kč |
| 20 000 | 1,91504 Kč | 38 300,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

