
CX3225SA48000P0FPQHH | |
|---|---|
DigiKey Part Number | 478-CX3225SA48000P0FPQHHTR-ND - Tape & Reel (TR) 478-CX3225SA48000P0FPQHHCT-ND - Cut Tape (CT) 478-CX3225SA48000P0FPQHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SA48000P0FPQHH |
Description | 3.2MM X 2.5MM CRYSTAL 48MHZ 18PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,85100 Kč | 118,51 Kč |
| 25 | 11,20720 Kč | 280,18 Kč |
| 50 | 10,74400 Kč | 537,20 Kč |
| 100 | 10,29770 Kč | 1 029,77 Kč |
| 250 | 9,73856 Kč | 2 434,64 Kč |
| 500 | 9,33568 Kč | 4 667,84 Kč |
| 1 000 | 8,94941 Kč | 8 949,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,53739 Kč | 25 612,17 Kč |
| 6 000 | 8,18459 Kč | 49 107,54 Kč |
| 9 000 | 7,98513 Kč | 71 866,17 Kč |
| 15 000 | 7,74087 Kč | 116 113,05 Kč |
| 21 000 | 7,58414 Kč | 159 266,94 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |











