CX3225GB16000D0HPQZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2 816
Unit Price: 13,32000 Kč
Datasheet

Direct


ECS Inc.
In Stock: 377
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 19 567
Unit Price: 12,69000 Kč
Datasheet
4-SMD CX3225GB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB16000D0HPQZ1

DigiKey Part Number
478-CX3225GB16000D0HPQZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB16000D0HPQZ1
Description
CRYSTAL 16.0000MHZ 8PF SMD
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB16000D0HPQZ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,05526 Kč30 165,78 Kč
Manufacturers Standard Package
Unit Price without VAT:10,05526 Kč
Unit Price with VAT:12,16686 Kč