


CX2016SA25000F0HLLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA25000F0HLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA25000F0HLLG1CT-ND - Cut Tape (CT) 478-CX2016SA25000F0HLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000F0HLLG1 |
Description | 2.0MM X 1.6MM CRYSTAL 25MHZ 10PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000F0HLLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 25 | 5,49840 Kč | 137,46 Kč |
| 50 | 5,27520 Kč | 263,76 Kč |
| 100 | 5,05620 Kč | 505,62 Kč |
| 250 | 4,78088 Kč | 1 195,22 Kč |
| 500 | 4,58300 Kč | 2 291,50 Kč |
| 1 000 | 4,39335 Kč | 4 393,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19091 Kč | 12 572,73 Kč |
| 6 000 | 4,01760 Kč | 24 105,60 Kč |
| 9 000 | 3,91956 Kč | 35 276,04 Kč |
| 15 000 | 3,79948 Kč | 56 992,20 Kč |
| 21 000 | 3,72244 Kč | 78 171,24 Kč |
| 30 000 | 3,64249 Kč | 109 274,70 Kč |
| 36 000 | 3,60232 Kč | 129 683,52 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |










