
FA-20H 12.0000MD30V-K | |
|---|---|
DigiKey Part Number | FA-20H12.0000MD30V-K-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 12.0000MD30V-K |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 12.0000MD30V-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 29,34400 Kč | 293,44 Kč |
| 25 | 27,76080 Kč | 694,02 Kč |
| 50 | 26,60720 Kč | 1 330,36 Kč |
| 100 | 25,50630 Kč | 2 550,63 Kč |
| 250 | 24,12160 Kč | 6 030,40 Kč |
| 500 | 23,12468 Kč | 11 562,34 Kč |
| 1 000 | 22,16902 Kč | 22 169,02 Kč |
| 2 500 | 20,96715 Kč | 52 417,88 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |









