
CX2016DB38400C0WPLA2 | |
|---|---|
DigiKey Part Number | 478-CX2016DB38400C0WPLA2TR-ND - Tape & Reel (TR) 478-CX2016DB38400C0WPLA2CT-ND - Cut Tape (CT) 478-CX2016DB38400C0WPLA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB38400C0WPLA2 |
Description | CRYSTAL 38.4000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 25 | 9,77560 Kč | 244,39 Kč |
| 50 | 9,36720 Kč | 468,36 Kč |
| 100 | 8,97990 Kč | 897,99 Kč |
| 250 | 8,49240 Kč | 2 123,10 Kč |
| 500 | 8,14088 Kč | 4 070,44 Kč |
| 1 000 | 7,80387 Kč | 7 803,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,44454 Kč | 22 333,62 Kč |
| 6 000 | 7,13679 Kč | 42 820,74 Kč |
| 9 000 | 6,96287 Kč | 62 665,83 Kč |
| 15 000 | 6,74979 Kč | 101 246,85 Kč |
| 21 000 | 6,61307 Kč | 138 874,47 Kč |
| 30 000 | 6,47126 Kč | 194 137,80 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |




