CKR06BX105KRTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 132,33494 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 132,47437 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 132,47437 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 665
Unit Price: 125,78000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 132,33494 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 132,33494 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 201
Unit Price: 203,68000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 132,47437 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 132,47437 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 687
Unit Price: 171,76000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 171,76000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 99,03189 Kč
Datasheet
Image for CKR06BX105KRTR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX105KRTR2

DigiKey Part Number
478-CKR06BX105KRTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR06BX105KRTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX105KRTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500132,33494 Kč330 837,35 Kč
Manufacturers Standard Package
Unit Price without VAT:132,33494 Kč
Unit Price with VAT:160,12528 Kč