
M39014/02-1415 | |
|---|---|
DigiKey Part Number | 1010-1230-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1415 |
Description | CAP CER 1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 50 | 78,38560 Kč | 3 919,28 Kč |
| 100 | 74,20690 Kč | 7 420,69 Kč |
| 500 | 67,13522 Kč | 33 567,61 Kč |
| 1 000 | 64,94471 Kč | 64 944,71 Kč |
| 2 500 | 62,62981 Kč | 156 574,52 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

