1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1415V

DigiKey Part Number
478-M39014/02-1415V-ND
Manufacturer
Manufacturer Product Number
M39014/02-1415V
Description
CAP CER 1UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/02-1415V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
10153,95700 Kč1 539,57 Kč
50134,12260 Kč6 706,13 Kč
100127,98280 Kč12 798,28 Kč
500117,59048 Kč58 795,24 Kč
1 000114,36981 Kč114 369,81 Kč
Manufacturers Standard Package
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč