CB018B0682JBA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2 725
Unit Price: 20,79000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet
6800 pF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB018B0682JBA

DigiKey Part Number
CB018B0682JBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CB018B0682JBA
Description
CAP FILM 6800PF 5% 16VDC 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 10V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB018B0682JBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
10V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,92742 Kč24 245,97 Kč
Manufacturers Standard Package
Unit Price without VAT:6,92742 Kč
Unit Price with VAT:8,38218 Kč