
ECH-U1H682JB5 | |
|---|---|
DigiKey Part Number | PCF1022TR-ND - Tape & Reel (TR) PCF1022CT-ND - Cut Tape (CT) PCF1022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H682JB5 |
Description | CAP FILM 6800PF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H682JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 50 | 10,30580 Kč | 515,29 Kč |
| 100 | 9,39660 Kč | 939,66 Kč |
| 500 | 7,85998 Kč | 3 929,99 Kč |
| 1 000 | 7,38500 Kč | 7 385,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

