Upgrade
Parametric Equivalent
Similar




ECH-U1H682JX5 | |
|---|---|
DigiKey Part Number | PCF1338TR-ND - Tape & Reel (TR) PCF1338CT-ND - Cut Tape (CT) PCF1338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H682JX5 |
Description | CAP FILM 6800PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H682JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 50 | 5,61900 Kč | 280,95 Kč |
| 100 | 5,05420 Kč | 505,42 Kč |
| 500 | 4,10342 Kč | 2 051,71 Kč |
| 1 000 | 3,80946 Kč | 3 809,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41322 Kč | 10 239,66 Kč |
| 6 000 | 3,23740 Kč | 19 424,40 Kč |
| 9 000 | 3,14937 Kč | 28 344,33 Kč |
| 15 000 | 3,05177 Kč | 45 776,55 Kč |
| 21 000 | 2,99469 Kč | 62 888,49 Kč |
| 30 000 | 2,93979 Kč | 88 193,70 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




