
BP0805A1308ASTR | |
---|---|
DigiKey Part Number | 478-BP0805A1308ASTR-ND - Tape & Reel (TR) 478-BP0805A1308ASTRCT-ND - Cut Tape (CT) 478-BP0805A1308ASTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP0805A1308ASTR |
Description | RF FILTER BANDPASS 1.308GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.308GHz Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1.2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BP0805A1308ASTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.308GHz | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 221,42000 Kč | 221,42 Kč |
10 | 180,70000 Kč | 1 807,00 Kč |
25 | 166,65680 Kč | 4 166,42 Kč |
50 | 156,77080 Kč | 7 838,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 150,41760 Kč | 15 041,76 Kč |
200 | 141,48880 Kč | 28 297,76 Kč |
300 | 136,50940 Kč | 40 952,82 Kč |
500 | 130,48120 Kč | 65 240,60 Kč |
700 | 126,65264 Kč | 88 656,85 Kč |
1 000 | 124,98000 Kč | 124 980,00 Kč |
Unit Price without VAT: | 221,42000 Kč |
---|---|
Unit Price with VAT: | 267,91820 Kč |