
B230LA0S | |
|---|---|
DigiKey Part Number | 1761-B230LA0S-ND |
Manufacturer | |
Manufacturer Product Number | B230LA0S |
Description | AFL08614 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 23GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.140" W (11.43mm x 3.56mm) | |
Height (Max) | 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 515,48000 Kč | 2 515,48 Kč |
| 10 | 2 052,85900 Kč | 20 528,59 Kč |
| 25 | 1 907,65200 Kč | 47 691,30 Kč |
| Unit Price without VAT: | 2 515,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 043,73080 Kč |





