AU035A0R5CA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 689
Unit Price: 2,95000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,36563 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,74416 Kč
Datasheet

Direct


KEMET
In Stock: 15 521
Unit Price: 8,00000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,12911 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,24198 Kč
Datasheet
AU035C102KA72A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU035A0R5CA72A

DigiKey Part Number
AU035A0R5CA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU035A0R5CA72A
Description
CAP CER 0.5PF 50V NP0 0603
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU035A0R5CA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00022,36563 Kč268 387,56 Kč
Unit Price without VAT:22,36563 Kč
Unit Price with VAT:27,06241 Kč