KGM15ACG2A0R5CM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 22,36563 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5 659
Unit Price: 4,00000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,24198 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,54730 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,43776 Kč
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A0R5CM

DigiKey Part Number
478-KGM15ACG2A0R5CMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A0R5CM
Description
CAP CER 0.5PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A0R5CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,74416 Kč11 162,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74416 Kč
Unit Price with VAT:0,90043 Kč