
KGM15ACG2A0R5CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A0R5CTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A0R5CT-ND - Cut Tape (CT) 478-KGM15ACG2A0R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A0R5CT |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A0R5CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| 500 | 1,09502 Kč | 547,51 Kč |
| 1 000 | 0,98977 Kč | 989,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84868 Kč | 3 394,72 Kč |
| 8 000 | 0,78906 Kč | 6 312,48 Kč |
| 12 000 | 0,75919 Kč | 9 110,28 Kč |
| 20 000 | 0,72611 Kč | 14 522,20 Kč |
| 28 000 | 0,70678 Kč | 19 789,84 Kč |
| 40 000 | 0,68818 Kč | 27 527,20 Kč |
| 48 000 | 0,67937 Kč | 32 609,76 Kč |
| 96 000 | 0,64970 Kč | 62 371,20 Kč |
| 100 000 | 0,64812 Kč | 64 812,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

