AU025A330JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,54259 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 160 994
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 47 646
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,51078 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 324 798
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 345
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7 619
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 126 972
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21701 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 361 625
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 499
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,41005 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,05159 Kč
Datasheet
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU025A330JA72A

DigiKey Part Number
478-AU025A330JA72ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU025A330JA72A
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 00026,68000 Kč533 600,00 Kč
Unit Price without VAT:26,68000 Kč
Unit Price with VAT:32,28280 Kč