
KGM05ACG1H330JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H330JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H330JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H330JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H330JH |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H330JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,27510 Kč | 27,51 Kč |
| 500 | 0,19276 Kč | 96,38 Kč |
| 1 000 | 0,16735 Kč | 167,35 Kč |
| 2 500 | 0,14102 Kč | 352,55 Kč |
| 5 000 | 0,12515 Kč | 625,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11217 Kč | 1 121,70 Kč |
| 20 000 | 0,10149 Kč | 2 029,80 Kč |
| 30 000 | 0,09616 Kč | 2 884,80 Kč |
| 50 000 | 0,09026 Kč | 4 513,00 Kč |
| 70 000 | 0,08681 Kč | 6 076,70 Kč |
| 100 000 | 0,08349 Kč | 8 349,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

