33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H330JN

DigiKey Part Number
478-KGM05ACG1H330JNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H330JNCT-ND - Cut Tape (CT)
478-KGM05ACG1H330JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H330JN
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H330JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
500,32340 Kč16,17 Kč
1000,27510 Kč27,51 Kč
5000,19276 Kč96,38 Kč
1 0000,16735 Kč167,35 Kč
2 5000,14102 Kč352,55 Kč
5 0000,12515 Kč625,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09026 Kč4 513,00 Kč
100 0000,08349 Kč8 349,00 Kč
150 0000,08010 Kč12 015,00 Kč
250 0000,07635 Kč19 087,50 Kč
350 0000,07416 Kč25 956,00 Kč
500 0000,07205 Kč36 025,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč