Parametric Equivalent

AT0603T03ECATD | |
|---|---|
DigiKey Part Number | 1284-1588-2-ND - Tape & Reel (TR) 1284-1588-1-ND - Cut Tape (CT) 1284-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603T03ECATD |
Description | RF ATTENUATOR 3DB 50OHM 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 1W 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T03ECATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 266,36000 Kč | 2 663,60 Kč |
| 25 | 252,51360 Kč | 6 312,84 Kč |
| 100 | 233,51670 Kč | 23 351,67 Kč |
| 250 | 222,14540 Kč | 55 536,35 Kč |
| 500 | 214,12122 Kč | 107 060,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 206,56741 Kč | 206 567,41 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |





