RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603T03ECAS3

DigiKey Part Number
AT0603T03ECAS3-ND
Manufacturer
Manufacturer Product Number
AT0603T03ECAS3
Description
RF ATTENUATOR 3DB 50OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603T03ECAS3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Strip
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
25272,89000 Kč6 822,25 Kč
Manufacturers Standard Package
Unit Price without VAT:272,89000 Kč
Unit Price with VAT:330,19690 Kč