
AT0603T03ECATB | |
|---|---|
DigiKey Part Number | AT0603T03ECATB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603T03ECATB |
Description | RF ATTENUATOR 3DB 50OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T03ECATB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 196,51146 Kč | 98 255,73 Kč |
| 1 000 | 186,68587 Kč | 186 685,87 Kč |
| Unit Price without VAT: | 196,51146 Kč |
|---|---|
| Unit Price with VAT: | 237,77887 Kč |


