
APA0609330M050R | |
|---|---|
DigiKey Part Number | 478-APA0609330M050RTR-ND - Tape & Reel (TR) 478-APA0609330M050RCT-ND - Cut Tape (CT) 478-APA0609330M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0609330M050R |
Description | CAP ALUM POLY 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 50 | 6,59340 Kč | 329,67 Kč |
| 100 | 5,74300 Kč | 574,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,95944 Kč | 3 167,55 Kč |
| 1 600 | 3,64538 Kč | 5 832,61 Kč |
| 2 400 | 3,48672 Kč | 8 368,13 Kč |
| 4 000 | 3,30992 Kč | 13 239,68 Kč |
| 5 600 | 3,20594 Kč | 17 953,26 Kč |
| 8 000 | 3,10550 Kč | 24 844,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






