
9003034F0-AC10L0100 | |
|---|---|
DigiKey Part Number | 478-9003034F0-AC10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 9003034F0-AC10L0100 |
Description | LTE 5G FPC ANTENNA W/MHF4 CONNEC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Flat Bar MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.395GHz, 4.15GHz | |
Frequency Range | 2.1GHz ~ 2.69GHz, 3.3GHz ~ 5GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -7.3dB, -7.7dB | |
Gain | 4.2dBi, 4.3dBi | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 53,65400 Kč | 1 341,35 Kč |
| 100 | 48,38150 Kč | 4 838,15 Kč |
| 250 | 45,86552 Kč | 11 466,38 Kč |
| 500 | 44,34904 Kč | 22 174,52 Kč |
| 1 000 | 43,10154 Kč | 43 101,54 Kč |
| 3 000 | 41,56001 Kč | 124 680,03 Kč |
| 5 000 | 40,99028 Kč | 204 951,40 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |






