
709176001511006 | |
|---|---|
DigiKey Part Number | 478-6089-2-ND - Tape & Reel (TR) 478-6089-1-ND - Cut Tape (CT) 478-6089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709176001511006 |
Description | CONN SSL IDC CONTACT 20AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 709176001511006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,77960 Kč | 377,96 Kč |
| 500 | 3,37228 Kč | 1 686,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,21101 Kč | 3 211,01 Kč |
| 2 000 | 3,05752 Kč | 6 115,04 Kč |
| 3 000 | 2,97122 Kč | 8 913,66 Kč |
| 5 000 | 2,86602 Kč | 14 330,10 Kč |
| 7 000 | 2,79873 Kč | 19 591,11 Kč |
| 10 000 | 2,72919 Kč | 27 291,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




