
709140001018106 | |
|---|---|
DigiKey Part Number | 478-709140001018106TR-ND - Tape & Reel (TR) 478-709140001018106CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 709140001018106 |
Description | CONN QC RCPT SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.071" (1.80mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.024" (0.60mm) |
Manufacturer KYOCERA AVX | Tab Length 0.157" (4.00mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Surface Mount |
Terminal Type Standard | Contact Material Copper Alloy |
Gender Female | Contact Finish Tin |
Tab Width 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,57840 Kč | 64,46 Kč |
| 50 | 2,45260 Kč | 122,63 Kč |
| 100 | 2,33710 Kč | 233,71 Kč |
| 250 | 2,18968 Kč | 547,42 Kč |
| 500 | 2,08510 Kč | 1 042,55 Kč |
| 1 000 | 1,98515 Kč | 1 985,15 Kč |
| 2 500 | 1,86076 Kč | 4 651,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90357 Kč | 19 035,70 Kč |
| 20 000 | 1,81271 Kč | 36 254,20 Kč |
| 30 000 | 1,76159 Kč | 52 847,70 Kč |
| 50 000 | 1,69925 Kč | 84 962,50 Kč |
| 70 000 | 1,65941 Kč | 116 158,70 Kč |
| 100 000 | 1,61820 Kč | 161 820,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





