
609176002016100 | |
|---|---|
DigiKey Part Number | 478-609176002016100-ND |
Manufacturer | |
Manufacturer Product Number | 609176002016100 |
Description | CONN COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | 9176 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,78900 Kč | 77,89 Kč |
| 25 | 7,30840 Kč | 182,71 Kč |
| 50 | 6,95920 Kč | 347,96 Kč |
| 100 | 6,62440 Kč | 662,44 Kč |
| 250 | 6,20976 Kč | 1 552,44 Kč |
| 500 | 5,91252 Kč | 2 956,26 Kč |
| 1 000 | 5,63003 Kč | 5 630,03 Kč |
| 3 000 | 5,20988 Kč | 15 629,64 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |




