
609176003016100 | |
|---|---|
DigiKey Part Number | 478-609176003016100-ND |
Manufacturer | |
Manufacturer Product Number | 609176003016100 |
Description | CONN COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 9176 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 3 | |
For Use With/Related Products | 9176 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 25 | 8,95880 Kč | 223,97 Kč |
| 50 | 8,53360 Kč | 426,68 Kč |
| 100 | 8,12530 Kč | 812,53 Kč |
| 250 | 7,61588 Kč | 1 903,97 Kč |
| 500 | 7,25130 Kč | 3 625,65 Kč |
| 1 000 | 6,90503 Kč | 6 905,03 Kč |
| 3 000 | 6,38987 Kč | 19 169,61 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


