
009176002022906 | |
|---|---|
DigiKey Part Number | 478-009176002022906TR-ND - Tape & Reel (TR) 478-009176002022906CT-ND - Cut Tape (CT) 478-009176002022906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002022906 |
Description | 2 POSITION 22 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer KYOCERA AVX | Wire Gauge 22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Housing Color White |
Style Board to Cable/Wire | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Contact, IDC | Operating Temperature -40°C ~ 125°C |
Number of Positions 2 | Voltage Rating 300 V |
Mounting Type Surface Mount | Current Rating (Amps) 10A per Contact |
Termination Solder | Mating Cycles 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,05700 Kč | 140,57 Kč |
| 25 | 13,16400 Kč | 329,10 Kč |
| 50 | 12,53840 Kč | 626,92 Kč |
| 100 | 11,93770 Kč | 1 193,77 Kč |
| 250 | 11,18856 Kč | 2 797,14 Kč |
| 500 | 10,65424 Kč | 5 327,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,14537 Kč | 10 145,37 Kč |
| 2 000 | 9,66100 Kč | 19 322,00 Kč |
| 3 000 | 9,38852 Kč | 28 165,56 Kč |
| 5 000 | 9,05625 Kč | 45 281,25 Kč |
| 7 000 | 8,84389 Kč | 61 907,23 Kč |
| 10 000 | 8,62429 Kč | 86 242,90 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |





