SSL Connector 3 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

229159003101116

DigiKey Part Number
478-229159003101116TR-ND - Tape & Reel (TR)
478-229159003101116CT-ND - Cut Tape (CT)
478-229159003101116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
229159003101116
Description
CONN SSL SOCKET 3POS 3MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
229159003101116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Socket
Number of Positions
3
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Solder Retention, Top Load
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40016,18865 Kč22 664,11 Kč
2 80015,41634 Kč43 165,75 Kč
4 20014,98174 Kč62 923,31 Kč
7 00014,45182 Kč101 162,74 Kč
9 80014,11312 Kč138 308,58 Kč
14 00013,76279 Kč192 679,06 Kč
Manufacturers Standard Package
Unit Price without VAT:16,18865 Kč
Unit Price with VAT:19,58827 Kč