SSL Connector 3 Position Plug Board to Board 0.118" (3.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position Plug Board to Board 0.118" (3.00mm) Solder
109159003101116
109159003101116

109159003101116

DigiKey Part Number
478-5674-2-ND - Tape & Reel (TR)
478-5674-1-ND - Cut Tape (CT)
478-5674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
109159003101116
Description
CONN SSL PLUG 3POS 3MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Plug Board to Board 0.118" (3.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Plug
Number of Positions
3
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,16800 Kč161,68 Kč
10013,73270 Kč1 373,27 Kč
50012,25696 Kč6 128,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40011,91666 Kč16 683,32 Kč
2 80011,34792 Kč31 774,18 Kč
4 20011,02800 Kč46 317,60 Kč
7 00010,63783 Kč74 464,81 Kč
9 80010,38844 Kč101 806,71 Kč
14 00010,13053 Kč141 827,42 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč