
209159003101116 | |
|---|---|
DigiKey Part Number | 478-5679-2-ND - Tape & Reel (TR) 478-5679-1-ND - Cut Tape (CT) 478-5679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159003101116 |
Description | CONN SSL SOCKET 3POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 209159003101116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 100 | 18,03940 Kč | 1 803,94 Kč |
| 500 | 16,10126 Kč | 8 050,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 14,97262 Kč | 20 961,67 Kč |
| 2 800 | 14,25817 Kč | 39 922,88 Kč |
| 4 200 | 13,85618 Kč | 58 195,96 Kč |
| 7 000 | 13,36607 Kč | 93 562,49 Kč |
| 9 800 | 13,05276 Kč | 127 917,05 Kč |
| 14 000 | 12,72876 Kč | 178 202,64 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



