
119159003101116 | |
|---|---|
DigiKey Part Number | 478-119159003101116TR-ND - Tape & Reel (TR) 478-119159003101116CT-ND - Cut Tape (CT) 478-119159003101116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119159003101116 |
Description | CONN SSL PLUG 3POS 3MM SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Cable Tie | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,61320 Kč | 440,33 Kč |
| 50 | 16,77320 Kč | 838,66 Kč |
| 100 | 15,96900 Kč | 1 596,90 Kč |
| 250 | 14,96904 Kč | 3 742,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 14,55551 Kč | 10 188,86 Kč |
| 1 400 | 13,86048 Kč | 19 404,67 Kč |
| 2 100 | 13,46972 Kč | 28 286,41 Kč |
| 3 500 | 12,99302 Kč | 45 475,57 Kč |
| 4 900 | 12,68832 Kč | 62 172,77 Kč |
| 7 000 | 12,37325 Kč | 86 612,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





