



209257012101016 | |
|---|---|
DigiKey Part Number | 478-5479-2-ND - Tape & Reel (TR) 478-5479-1-ND - Cut Tape (CT) 478-5479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209257012101016 |
Description | CONN RCPT 12P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded, Solder Retention | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage Rating | 50VAC | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 Kč | 31,45 Kč |
| 10 | 26,76700 Kč | 267,67 Kč |
| 25 | 25,07920 Kč | 626,98 Kč |
| 50 | 23,88360 Kč | 1 194,18 Kč |
| 100 | 22,74010 Kč | 2 274,01 Kč |
| 250 | 21,31576 Kč | 5 328,94 Kč |
| 500 | 20,29800 Kč | 10 149,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 19,46355 Kč | 23 356,26 Kč |
| 2 400 | 18,53480 Kč | 44 483,52 Kč |
| 3 600 | 18,01239 Kč | 64 844,60 Kč |
| 6 000 | 17,37531 Kč | 104 251,86 Kč |
| 8 400 | 16,96812 Kč | 142 532,21 Kč |
| 12 000 | 16,54694 Kč | 198 563,28 Kč |
| Unit Price without VAT: | 31,45000 Kč |
|---|---|
| Unit Price with VAT: | 38,05450 Kč |









