
109257012101006 | |
|---|---|
DigiKey Part Number | 478-5482-5-ND |
Manufacturer | |
Manufacturer Product Number | 109257012101006 |
Description | CONN PLUG 12POS SOLDER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Serial I/O Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Serial I/O | |
Number of Positions | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 Kč | 31,63 Kč |
| 10 | 26,92300 Kč | 269,23 Kč |
| 25 | 25,23360 Kč | 630,84 Kč |
| 60 | 23,72233 Kč | 1 423,34 Kč |
| 120 | 22,58667 Kč | 2 710,40 Kč |
| 300 | 21,17150 Kč | 6 351,45 Kč |
| 540 | 20,31128 Kč | 10 968,09 Kč |
| 1 020 | 19,41995 Kč | 19 808,35 Kč |
| 2 520 | 18,21978 Kč | 45 913,85 Kč |
| Unit Price without VAT: | 31,63000 Kč |
|---|---|
| Unit Price with VAT: | 38,27230 Kč |


