
209159006101116 | |
|---|---|
DigiKey Part Number | 478-5682-2-ND - Tape & Reel (TR) 478-5682-1-ND - Cut Tape (CT) 478-5682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159006101116 |
Description | CONN SSL SOCKET 6POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Features Solder Retention |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board or Cable | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions 6 | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A per Contact |
Termination Solder | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 31,13700 Kč | 311,37 Kč |
| 100 | 26,46150 Kč | 2 646,15 Kč |
| 500 | 23,61968 Kč | 11 809,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 23,37484 Kč | 32 724,78 Kč |
| 2 800 | 22,25982 Kč | 62 327,50 Kč |
| 4 200 | 21,63257 Kč | 90 856,79 Kč |
| 7 000 | 20,86751 Kč | 146 072,57 Kč |
| 9 800 | 20,37861 Kč | 199 710,38 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |









