
109159006101116 | |
|---|---|
DigiKey Part Number | 478-5677-2-ND - Tape & Reel (TR) 478-5677-1-ND - Cut Tape (CT) 478-5677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109159006101116 |
Description | CONN SSL PLUG 6POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Features Solder Retention |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Plug | Operating Temperature -40°C ~ 125°C |
Number of Positions 6 | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 5A per Contact |
Termination Solder | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 100 | 18,26110 Kč | 1 826,11 Kč |
| 500 | 16,29900 Kč | 8 149,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 15,15644 Kč | 21 219,02 Kč |
| 2 800 | 14,43320 Kč | 40 412,96 Kč |
| 4 200 | 14,02637 Kč | 58 910,75 Kč |
| 7 000 | 13,53018 Kč | 94 711,26 Kč |
| 9 800 | 13,21309 Kč | 129 488,28 Kč |
| 14 000 | 12,88509 Kč | 180 391,26 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |




