

ET01MD1SAPE | |
|---|---|
DigiKey Part Number | CKN9114TR-ND - Tape & Reel (TR) CKN9114CT-ND - Cut Tape (CT) CKN9114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET01MD1SAPE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET01MD1SAPE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Surface Mount, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,31000 Kč | 217,31 Kč |
| 10 | 187,65800 Kč | 1 876,58 Kč |
| 25 | 176,95480 Kč | 4 423,87 Kč |
| 50 | 169,24660 Kč | 8 462,33 Kč |
| 100 | 161,86370 Kč | 16 186,37 Kč |
| 250 | 152,57968 Kč | 38 144,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 144,18555 Kč | 86 511,33 Kč |
| 1 200 | 137,85486 Kč | 165 425,83 Kč |
| Unit Price without VAT: | 217,31000 Kč |
|---|---|
| Unit Price with VAT: | 262,94510 Kč |




