
209159005101116 | |
|---|---|
DigiKey Part Number | 478-209159005101116TR-ND - Tape & Reel (TR) 478-209159005101116CT-ND - Cut Tape (CT) 478-209159005101116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159005101116 |
Description | CONN SSL SOCKET 5POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 209159005101116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 100 | 24,11200 Kč | 2 411,20 Kč |
| 500 | 21,52086 Kč | 10 760,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 20,01304 Kč | 28 018,26 Kč |
| 2 800 | 19,05809 Kč | 53 362,65 Kč |
| 4 200 | 18,52104 Kč | 77 788,37 Kč |
| 7 000 | 17,86594 Kč | 125 061,58 Kč |
| 9 800 | 17,44734 Kč | 170 983,93 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



