
119159005101116 | |
|---|---|
DigiKey Part Number | 478-5859-2-ND - Tape & Reel (TR) 478-5859-1-ND - Cut Tape (CT) 478-5859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119159005101116 |
Description | CONN SSL PLUG 5POS 3MM SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Cable Tie | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 21,10720 Kč | 527,68 Kč |
| 50 | 20,09920 Kč | 1 004,96 Kč |
| 100 | 19,13760 Kč | 1 913,76 Kč |
| 250 | 17,93900 Kč | 4 484,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 18,07987 Kč | 12 655,91 Kč |
| 1 400 | 17,21686 Kč | 24 103,60 Kč |
| 2 100 | 16,73150 Kč | 35 136,15 Kč |
| 3 500 | 16,13948 Kč | 56 488,18 Kč |
| 4 900 | 15,76101 Kč | 77 228,95 Kč |
| 7 000 | 15,36964 Kč | 107 587,48 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |





