
109159005101116 | |
|---|---|
DigiKey Part Number | 478-5676-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 109159005101116 |
Description | CONN SSL PLUG 5POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 5 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 13,96787 Kč | 39 110,04 Kč |
| Unit Price without VAT: | 13,96787 Kč |
|---|---|
| Unit Price with VAT: | 16,90112 Kč |



